
Barrier strip terminal block featuring 4 positions and 1 row, designed for screwless termination. This green, general-purpose connector supports a maximum current rating of 8A and a voltage rating of 160V. Constructed with a polyamide housing and tin-plated contacts, it accepts wire gauges from 16AWG to 24AWG. The component offers a 3.5mm pitch and a UL94 V-0 flammability rating, with dimensions of 22.9mm length, 7.8mm width, and 7.8mm height.
Sign in to ask questions about the Phoenix Contact 1952283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952283 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.089949oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.