
6-position, 1-level terminal block with screwless spring cage termination. Features a 3.5mm pitch and straight orientation for cable mounting. Rated for 8A current and 160V voltage, with a maximum wire gauge of 24AWG and a minimum of 16AWG. Constructed from green polyamide housing, it offers tin-plated contacts and meets UL94 V-0 flammability rating. Approvals include VDE, cULus, CB, and EAC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.126986oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
