
9-position, 1-level, screwless spring clamp terminal block for cable mounting. Features a 3.5mm pitch, 8A current rating, and 160V voltage rating. Constructed with tin contacts and a polyamide housing, this green female connector offers UL94 V-0 flammability. Accommodates wire gauges from 16AWG to 24AWG.
Phoenix Contact 1952335 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 7.8mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.170373oz |
| Width | 32.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
