
10-position, 1-level pluggable terminal block with 3.5mm pitch for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features screwless termination, accepting wire gauges from 16 to 24 AWG. Rated for 8A current and 160V maximum supply voltage. Constructed with a green polyamide housing and tin-plated contacts, offering UL94 V-0 flammability rating and lead-free compliance.
Phoenix Contact 1952348 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.189774oz |
| Width | 35.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.