Barrier strip terminal block featuring 12 positions and 1 row, designed for screwless termination. This green, free-hanging component supports a maximum current rating of 8A and a voltage rating of 160V. Constructed with a polyamide housing and tin-plated contacts, it accepts wire gauges from 16AWG to 24AWG. The terminal block boasts a 3.5mm pitch and a UL94 V-0 flammability rating, ensuring reliable and safe connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.222931oz |
| Width | 42.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.