
15-position, female, screwless spring cage terminal block with a 3.5mm pitch. Features a 8A current rating and 160V voltage rating, suitable for 16-24AWG wire. Constructed with tin-plated contacts and a green polyamide housing, meeting UL94 V-0 flammability standards. This free-hanging, single-level connector offers a compact design with dimensions of 22.9mm (L) x 7.8mm (W) x 7.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.281486oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.