
19-position, 1-level, 1-row spring cage terminal block with 3.5mm pitch. Features screwless termination for 16-24 AWG wire, rated for 8A and 150V. Constructed with tin-plated contacts and a green polyamide housing, this female, free-hanging connector offers UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 4.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 3mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.358736oz |
| Width | 67.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.