
This 2-position 4-pin vertical terminal block is rated for 8A at 150V with tin plating. It meets UL94 V-0 flammability standards and is RoHS compliant. The terminal block is available in a bulk packaging quantity of 50 units, each weighing approximately 0.061729 ounces.
Sign in to ask questions about the Phoenix Contact 1952500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952500 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.061729oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.