
The Phoenix Contact MCDNV series FFC/FPC connector is a 3-position, 6-level, vertical through hole connector with a current rating of 8A and a voltage rating of 160V. It is made of tin-plated contacts and has a black housing. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging quantity of 50 pieces with a pitch of 3.5mm.
Sign in to ask questions about the Phoenix Contact 1952513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952513 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.