
This terminal block features 6 positions per level with a total of 12 positions, rated for 8A and 150V. It has a vertical orientation and is available in a bulk packaging quantity of 50. The block is made of a UL94 V-0 flammability rated material and has a tin-plated contact. It is RoHS compliant and has a weight of 0.142154oz.
Phoenix Contact 1952542 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.142154oz |
| RoHS | Compliant |
No datasheet is available for this part.