
This Phoenix Contact MCDNV series header features 10 positions per level, with a total of 20 positions, and a current rating of 8A. It has a voltage rating of 160V and is made of tin-plated contacts. The header is available in a bulk packaging quantity of 50 and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1952584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952584 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.