
This 11-position terminal block features a current rating of 8A and a voltage rating of 150V. It is designed for through-hole mounting and has a black housing color. The terminal block is made from a material with a UL94 V-0 flammability rating and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1952597 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
No datasheet is available for this part.