
This 16-position 2-level vertical through hole header is rated for 8A and 150V. It features a black tin plated contact plating and is UL94 V-0 flammability rated. The header is available in a bulk packaging quantity of 50 pieces with a 3.5mm pitch. It is RoHS compliant and has a weight of 3.703766 ounces.
Sign in to ask questions about the Phoenix Contact 1952733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952733 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
