Vertical, through-hole mount, pluggable terminal block header with 36 positions and 18 positions per level. Features a 3.5mm pitch, tin contact plating, and a 160V voltage rating. Designed for flexible flat cable/flexible printed circuit applications, this ZIF & LIF connector operates within a temperature range of -40°C to 85°C and has a current rating of 8A. The black housing is UL94 V-0 flammability rated.
Sign in to ask questions about the Phoenix Contact 1952759 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952759 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952759 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.