
This 5-position shrouded header features 10 positions per level with a 3.5mm pitch. It can handle currents up to 8A and withstand voltages of up to 150V. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 50. It meets the RoHS compliance standard and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1952814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952814 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.