
This 6-position shrouded header features 12 positions across 2 levels with a 3.5mm pitch. It can handle currents up to 8A and withstanding voltages of up to 150V. The header is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The contact plating is made of tin and the housing color is black. The product is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 1952827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952827 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.