
This 7-position shrouded header features a 2-level design with 14 positions and a pitch of 3.5mm. It is rated for 8A and 150V, and is suitable for through-hole mounting. The header is made of black tin-plated material and meets the UL94 V-0 flammability rating. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1952830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952830 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.