Vertical shrouded header for wire-to-board connections, featuring 20 positions across 2 levels with a 3.5mm pitch. This component offers a 8A current rating and 160V voltage rating, with tin-plated copper contacts. The black housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 85°C and a minimum of -40°C. Mounting is achieved via through-hole termination with solder connections.
Sign in to ask questions about the Phoenix Contact 1952966 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952966 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952966 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.