
This 17-position, 2-level FFC/FPC connector is designed for through-hole mounting and features a black housing with tin-plated contacts. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 50 units, with a pitch of 3.5mm and a weight of 3.633218oz. It is rated for 8A of current and 150V of voltage, with a voltage rating of 160V.
Sign in to ask questions about the Phoenix Contact 1953363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1953363 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1953363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.