
This 18-position, 2-level shrouded header features a 3.5mm pitch and is rated for 8A and 160V. It is made of black tin-plated material and meets UL94 V-0 flammability standards. The header is available in a bulk packaging quantity of 50 and is RoHS compliant. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 1953376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1953376 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.429637oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1953376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
