
This 19-position 2-level shrouded header features a 3.5mm pitch and is rated for 8A at 160V. It is available in a through hole package and is compliant with RoHS standards. The header is made of tin-plated material and has a black housing color. It is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Phoenix Contact 1953389 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1953389 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 2 |
| Number of Positions | 38 |
| Number of Positions Per Level | 19 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.641281oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1953389 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
