
This 15-position, 2-level shrouded header features a 3.5mm pitch and is rated for 8A and 150V. It is available in a through-hole package and is compliant with RoHS standards. The header is made of black tin-plated material and has a UL94 V-0 flammability rating. It is packaged in bulk quantities of 50 units.
Phoenix Contact 1953651 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.633218oz |
| RoHS | Compliant |
No datasheet is available for this part.