22-position, 2-row wire-to-board header with a 3.5mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 8A current and 150V voltage. Black housing constructed from UL94 V-0 flammability rated material. Contact material and plating are tin.
Sign in to ask questions about the Phoenix Contact 1953800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1953800 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Length | 13.3mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.250445oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1953800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
