
This 8-position, 16-position, 2-level shrouded header features 8 contacts and a 3.5mm pitch. It is designed for through-hole mounting and has a voltage rating of 150V and a current rating of 8A. The header is made of black tin-plated material and meets the UL94 V-0 flammability rating. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Phoenix Contact 1953978 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MCDN |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.176723oz |
| RoHS | Compliant |
No datasheet is available for this part.