
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Thru-Hole
Sign in to ask questions about the Phoenix Contact 1954595 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1954595 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.361642oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1954595 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.