
This 2-position shrouded header features a 5.08mm pitch and is rated for 10A and 300V. It is designed for through hole mounting and is available in a bulk packaging quantity of 50. The header is made of black tin-plated material and meets the UL94 V-0 flammability rating. It is also RoHS compliant and suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 1954692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1954692 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.25582oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1954692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.