
This 3-position shrouded header from Phoenix Contact features a current rating of 10A and a voltage rating of 300V. It is designed for through hole mounting and meets the flammability rating of UL94 V-0. The header is RoHS compliant and available in a package quantity of 330, packaged in tape and reel. The contact plating is tin and the termination is solder.
Phoenix Contact 1954812 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
No datasheet is available for this part.