
This 4-position shrouded header has a length of 12mm and a pitch of 0.2inch. It is rated for a maximum current of 10A and a maximum voltage of 300V. The header is made of tin-plated material and is compliant with RoHS regulations. It is available in a package quantity of 330 and is packaged on a tape and reel. The header is suitable for use in applications where a high level of reliability is required, such as in industrial control systems.
Phoenix Contact 1954825 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
No datasheet is available for this part.