The Phoenix Contact COMBICON CC series FFC/FPC connector features a black housing and is rated for 10A and 300V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a tape and reel packaging with 330 units per package and has a pitch of 0.2inch. It is designed for through-hole mounting and has a weight of 5.396916oz.
Phoenix Contact 1954841 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
No datasheet is available for this part.