
3-position shrouded header with a 5.08mm pitch, designed for right-angle, through-hole mounting. Features tin-plated tin contacts and a black UL94 V-0 rated housing. Offers a 12A maximum current rating and a 300V voltage rating. This single-level connector is suitable for solder termination.
Phoenix Contact 1954922 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 11.2mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 0.061024oz |
| Width | 18.04mm |
| RoHS | Compliant |
No datasheet is available for this part.