This 7-position shrouded header from Phoenix Contact features a current rating of 10A and a voltage rating of 300V. It has a pitch of 5.08mm and is designed for through hole mounting. The header is made of tin-plated material and is compliant with RoHS regulations. It is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1954977 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.25582oz |
| RoHS | Compliant |
No datasheet is available for this part.