
This 10-position shrouded header from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It is designed for through-hole mounting and has a black housing color. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Phoenix Contact 1955002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955002 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 5.25582oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.