
3-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features tin-plated tin contacts, a black housing, and a right-angle, through-hole termination style. Rated for 12A current and 300V voltage, with a UL94 V-0 flammability rating. This single-level, single-row connector is supplied on tape and reel.
Sign in to ask questions about the Phoenix Contact 1955044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955044 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 18.04mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
