
Shrouded Header, 5 positions, 1 row, 5.08mm pitch, right-angle, through-hole solder termination. Features tin-plated contacts, a black housing, and a 12mm height. Rated for 10A/12A current and 250V/300V voltage. UL94 V-0 flammability rating. Packaged on tape and reel.
Phoenix Contact 1955060 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| Width | 28.2mm |
| RoHS | Compliant |
No datasheet is available for this part.