
This 7-position FFC/FPC connector features a black housing with a tin-plated contact and a flammability rating of UL94 V-0. It is designed for through-hole mounting and has a pitch of 0.2 inch. The connector is part of the COMBICON CCA series and is RoHS compliant. It can withstand a voltage of up to 300V and a current of up to 10A.
Sign in to ask questions about the Phoenix Contact 1955086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955086 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.