
This 12-position shrouded header features a current rating of 12A and a voltage rating of 300V. It is designed for through-hole mounting and has a black housing color. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 240 and is packaged in tape and reel.
Sign in to ask questions about the Phoenix Contact 1955138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955138 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 2.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
