
10-position, 1-level pluggable terminal block header with 5.08mm pitch. Features through-hole mounting and solder termination. Rated for 12A current and 250V voltage. Operates within a temperature range of -40°C to 125°C. Black housing with tin-plated contacts, UL94 V-0 flammability rating.
Phoenix Contact 1955248 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 7.11mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.25582oz |
| RoHS | Compliant |
No datasheet is available for this part.