
This 4-position shrouded header from Phoenix Contact features a 5.08mm pitch and is rated for 300V and 12A. It is available in a package quantity of 330 and is packaged on a tape and reel. The header has a black housing and is made with tin-plated contacts. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is designed for through-hole mounting and is part of the COMBICON CCA series.
Sign in to ask questions about the Phoenix Contact 1955293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955293 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.