
The Phoenix Contact COMBICON CCA series 8-position through-hole FFC/FPC connector features a 0.2inch pitch and is available in a 240-pack quantity. It is designed for use with flexible flat cable and flexible printed circuit applications. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can handle currents up to 12A and has a voltage rating of 250V.
Sign in to ask questions about the Phoenix Contact 1955332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955332 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.