This 12-position shrouded header features a 0.2inch pitch and is rated for 10A and 250V. It is available in a package quantity of 240 and is packaged on a tape and reel. The header is made of black housing with tin contact plating and is UL94 V-0 flammability rated. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1955374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1955374 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.396916oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.