
This 4-position shrouded header features a 5.08mm pitch and is rated for 300V and 10A. It is available in a package quantity of 140 and is packaged on a tape and reel. The header has a black housing color and is made with tin-plated contacts. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Phoenix Contact 1955549 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.43219oz |
| RoHS | Compliant |
No datasheet is available for this part.