Vertical shrouded header with 5 positions and a 5.08mm pitch, designed for board-to-board applications. Features tin contact plating, a 12A maximum current rating, and a 300V voltage rating. The black housing is constructed from UL94 V-0 flammability rated material. Termination is via solder, with a through-hole mounting style.
Phoenix Contact 1955662 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.326368oz |
| RoHS | Compliant |
No datasheet is available for this part.