
This 9-position shrouded header is designed for board-to-board connections, with a current rating of 10A and a voltage rating of 300V. It features a tin-plated contact and a black housing, with a UL94 V-0 flammability rating. The header is available in a tape and reel packaging format, with 140 pieces per package. It is compliant with RoHS regulations and has a weight of approximately 5.47 ounces.
Phoenix Contact 1956030 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1956030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.