
This 10-position shrouded header from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It is designed for through-hole mounting and has a black housing color. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in tape and reel with 140 units per package.
Phoenix Contact 1956043 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| RoHS | Compliant |
No datasheet is available for this part.