
This 7-position FFC/FPC connector features a 5.08mm pitch and is rated for 300V and 12A. It is available in a package quantity of 330 and is packaged on a tape and reel. The connector is made from tin-plated material and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 1956522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1956522 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.679108oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1956522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
