
The Phoenix Contact 1957990 is a 2-position terminal block with a current rating of 15A and a voltage rating of 250V. It features a grey color with tin contact plating and is designed for free hanging applications. The terminal block has a packaging quantity of 50 units and is available in bulk packaging. It supports wire gauges from 12AWG to 30AWG and has a weight of 5.820204 oz.
Phoenix Contact 1957990 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1957990 to view detailed technical specifications.
No datasheet is available for this part.