
The COMBICON MSTBVA series 4-position vertical FFC connector is a single-level component with a current rating of 12A and a voltage rating of 250V. It features a tin-plated contact and a grey color. The connector is designed for through-hole mounting and has a pitch of 0.2 inch. It is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Phoenix Contact 1958999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1958999 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1958999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.