
The Phoenix Contact 1959105 is a 6-position FFC/FPC connector with a 5.08mm pitch, designed for through-hole mounting. It features a black housing and tin-plated contacts, with a current rating of 12A and a voltage rating of 250V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1959105 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.080072oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1959105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
