The Phoenix Contact 1959176 is a 6-position FFC/FPC connector with a 0.2inch pitch, rated for 10A current and 300V voltage. It features a through hole mount and is part of the COMBICON CCA series. The connector is available in a package quantity of 330 and is packaged in tape and reel. It has a weight of 0.105822oz and is not RoHS compliant.
Phoenix Contact 1959176 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.105822oz |
| RoHS | Not Compliant |
No datasheet is available for this part.