This 7-position FFC/FPC connector is designed for through-hole mounting and features a 1-level configuration with a current rating of 10A and a voltage rating of 250V. The connector is plated with tin and has a packaging quantity of 330 units per reel. It is RoHS compliant and suitable for use in applications where a reliable and efficient connection is required. The connector's operating temperature range and specific environmental compliance are not specified.
Phoenix Contact 1959189 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.154853oz |
| RoHS | Compliant |
No datasheet is available for this part.